• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 7505214 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 4 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.25 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso 7505214 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 4 pc(s)

  • Rechargeable battery
  • Ideal for use in everyday life
  • Pre-charged and ready to use
  • Upto 1000 charging processes

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

1000 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

7505214

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 3304490 Intenso 7505214 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3304490 Intenso 7505214 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 4 pc(s)

Description

The pre-charged Intenso energy eco batteries are optimally suitable for use in all devices from the daily use. From children's toys to radios to cordless telephones and gaming devices, Intenso Energy Eco batteries guarantee maximum performance and longevity to guarantee the best possible use of your applications. As the batteries can be recharged up to 1000 times, they are particularly environmentally friendly and can be used in the long term.

This text is machine translated.

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)