• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 7505624 AA battery (rechargeable) NiMH 2600 mAh 1.2 V 4 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2600mAh HR6 AA 4pc pack

  • Rechargeable battery
  • Ideal for use in everyday life
  • Pre-charged and ready to use
  • Upto 1000 charging processes

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2600 mAh

Height

50.5 mm

(Ø)

14.3 mm

Content

4 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

7505624

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 3304492 Intenso 7505624 AA battery (rechargeable) NiMH 2600 mAh 1.2 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3304492 Intenso 7505624 AA battery (rechargeable) NiMH 2600 mAh 1.2 V 4 pc(s)

Description

The pre-charged Intenso energy eco batteries are optimally suitable for use in all devices from the daily use. From children's toys to radios to cordless telephones and gaming devices, Intenso Energy Eco batteries guarantee maximum performance and longevity to guarantee the best possible use of your applications. As the batteries can be recharged up to 1000 times, they are particularly environmentally friendly and can be used in the long term.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)