• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Memory Center 4 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black 6031512

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso Memory Center 4TB USB 3.0

  • 4 TB storage capacity
  • USB 3.0 interface
  • 32 MB cache
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

  • Maximum transfer rate:
  • Reading: 85.00 MB/s (570x)
  • - Writing: 75.00 MB/s (503 x)
  • Revolutions/cache: up to 5400 rpm. / 32 MB
Product type

3.5" external hard drive

Series

Memory Center

Memory capacity

4 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

MacOS

Windows

Width

120 mm

Height

34 mm

Depth

189 mm

Weight

950 g

Dim

(W x H x D) 120 x 34 x 189 mm

Reading

85 MBps

Writing

75 MBps

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 417817 Intenso Memory Center 4 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black 6031512

User & Safety Instructions

User & Safety Instructions 417817 Intenso Memory Center 4 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black 6031512

Description

The external hard disk memory center stores important data quickly and securely. Thanks to USB 3.0 data can be transferred at the highest speeds, so long waiting times can be prevented. A blue LED light on the hard disk indicates the active data transfer. The high-gloss 3.5" hard disk appears classic and inserts itself optimally into the office environment.

This text is machine translated.

Scope of delivery

  • Hard disk drive
  • USB 3.0 cable (backward compatible with USB 2.0)
  • Power supply unit
  • Quick guide.

Hints

Own standby control, which after 5 minutes without access Put the hard disk in sleep mode. Cannot be switched off.

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS X 10.6 or higher
  • Linux DL 2.4x or higher.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)