• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Store 'n' Go 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Silver 53071

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim USB Mobile 1TB Store ‘n’ Go USB 3.0, Silver

  • 1 TB storage capacity
  • USB 3.0 interface
  • Nero BackItUp & Burn Essentials software
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

2.5" external hard drive

Series

Store 'n' Go

Memory capacity

1 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Silver

Software included

Nero-Software BackItUp & Burn Essentials

Width

80 mm

Height

20 mm

Depth

120 mm

Weight

185 g

Dim

(W x H x D) 80 x 20 x 120 mm

Connection

USB 3.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 417110 Verbatim Store 'n' Go 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Silver 53071

Information

Information 417110 Verbatim Store 'n' Go 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Silver 53071

Description

The Store n Go Portable Hard Drive from Verbatim offers an enormously powerful memory with a USB 3.0 "SuperSpeed" interface. USB 3.0 offers up to 10 times faster data transfer rates than USB 2.0 (based on USB bus speed) and thus enables ultra-fast data transfer while on the move.

Store your digital files on this truly portable companion every day. Its stylish design will blend in perfectly with your modern workstation and serve as the perfect partner for your notebook.

The portable Store n Go hard drive is fed by a USB 3.0 bus (1 x USB 3.0 interface), and is backward compatible with USB 2.0 connections to PCs or notebooks. The drive does not need any external power supply for operation and is immediately ready for use.

Portable Store ‘n’ Go hard drive drives are FAT32-formatted so that they can be used on Windows and Mac operating systems.

The Nero BackItUp & Burn Essentials software, also included in the scope of delivery, will provide additional security and help with the backup of your notebook or your PC hard drive. BackItUp & Burn Essentials combines three applications in one. You can backup all your files, folders and hard drives, whenever you want, or run an automatic backup at a pre-defined time and thus ensure additional security. Nero Express gives you the option to burn your files onto a CD or DVD. And with the Nero Rescue Agent you can restore damaged files.

The Nero BackItUp & Burn Essentials software is compatible with Windows XP, Vista and Windows 7 (but not with Mac OS).

Also included in the scope of delivery of the portable Store ‘n’ Go hard drive drive from Verbatim is the power-saving software Green Button. Green Button stops the drive from running when it is not being used. This enhances efficiency and saves power.

There are three power-saving options. The Suppress mode can be set in such a way that it starts after a usage of ten minutes or after further ten-minute intervals (up to maximum 120 minutes). If the drive is to be stopped immediately, click on the Green Button icon on the desktop, or set the "Never Suspend the Disk" option for the drive.

Scope of delivery

  • Hard drive
  • USB cable
  • Software
  • Quick installation guide

System requirements

  • Windows® 2000, XP, Windows® Vista™, Windows® 7
  • MAC OS X 10.1 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)