• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Memory Drive 4 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6023512

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Intenso MemoryDrive 4 TB USB 3.0

  • 4 TB storage capacity
  • USB 3.0 interface
  • With case
  • This text is machine translated.
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

2.5" external hard drive

Series

Memory Drive

Memory capacity

4 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Width

81 mm

Height

15 mm

Depth

124 mm

Weight

165 g

Dim

(W x H x D) 81 x 15 x 124 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303931 Intenso Memory Drive 4 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6023512

Description

The hard disk memory drive offers a huge amount of storage space in the small format. It convinces with a stylish design, fast transfer rates and lots of space. The high-gloss hard disk with piano lacquer surface has USB 3.0 and can thus achieve up to 10 times faster data transfer rates than a hard disk with USB 2.0. Thanks to the protective cover and your small format the hard drive can be stowed away easily and transport.

This text is machine translated.

Scope of delivery

  • Hard disk drive
  • USB 3.0 cable
  • Quick guide
  • Bag.

System requirements

  • Windows® 8
  • Windows® 8.1
  • Windows® 10 or later
  • Mac OS X 10.6 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)