• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Memory Play 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021480

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Intenso HDD 2.5" Memory Play 2 TB

  • 2 TB storage capacity
  • USB 3.0 interface
  • Wall bracket included
  • Up to 1600 hours recording time

Technical specifications

Product type

2.5" external hard drive

Series

Memory Play

Memory capacity

2 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

Windows

Storage media features

incl. HDD caddy

Width

78 mm

Height

15 mm

Depth

125 mm

Weight

163 g

Dim

(W x H x D) 78 x 15 x 125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330733 Intenso Memory Play 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6021480

Description

The external TV hard disk 2.5" Memory Play records all your favorite series and films and can thus be converted to your personal video library. It is formatted with the FAT 32 file system and can be easily connected to the TV and receiver due to the specially tuned controller. With TV sets and receivers with PVR, the hard disk is immediately ready for use and can be used directly for recording TV contents. If the hard disk is not used, it automatically switches to power-saving mode. The USB 3.0 cable allows you to place Memory Play next to the TV. With the help of the included bracket, it can also be attached inconspicuously behind the television. The small 2.5" TV hard disk is not only powerful but also impressive visually. With its black high-gloss casing it looks particularly noble and fits perfectly in every ambience.

This text is machine translated.

Features

  • Capacity: 2 TB
  • Color: Black
  • Form factor: 2.5" (6.35 cm)
  • Material: Plastic
  • LED display
  • Interface: Super Speed USB 3.0
  • Max. Read data: 85.00 MB/s (221x)
  • Ttransfer rate: Write: 75.00 MB/s (238x)
  • Revolutions / cache: Up to 5400 rpm. / 8 MB
  • File system: Fat 32
  • Power supply: USB 3.0 connection (downward compatible)
  • Dimensions, weight: 15 x 78 x 125 mm, 163 g.

Scope of delivery

  • Wall mounting bracket

System requirements

  • Microsoft Windows 8/8.1/10
  • MAC OS 10.x

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)