• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Memory Safe 2 TB 2.5" external hard drive Micro USB B (USB 3.2 1st gen) Blue 6029585

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Form factor: 2.5"
  • Material: plastic
  • Super Speed USB 3.2 Gen 1×1 (5 Gbps) interface
  • Rotations: Min. 5400 R/min
  • Cache: 8 MB
  • Status LED: Yes
Product type

2.5" external hard drive

Series

Memory Safe

Memory capacity

2 TB

Interfaces

Micro USB B (USB 3.2 1st gen)

Factory colour

Blue

Formatted according to

Windows

Software included

Ashampoo Backup Pro

Width

77 mm

Height

126 mm

Depth

13 mm

Weight

134 g

Dim

(W x H x D) 77 x 126 x 13 mm

Reading

85 MBps

Writing

75 MBps

Type

Retail

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3621481 Intenso Memory Safe 2 TB 2.5" external hard drive Micro USB B (USB 3.2 1st gen) Blue 6029585

User & Safety Instructions

User & Safety Instructions 3621481 Intenso Memory Safe 2 TB 2.5" external hard drive Micro USB B (USB 3.2 1st gen) Blue 6029585

Description


Reliable data backup in a compact format.
Storage for photos, videos and important documents.
The Intenso memory safe 2.5″ hard disk provides secure storage for your most important data - no matter whether photos, videos or documents. With either 1 TB or 2 TB capacity and a fast USB 3.2 Gen 1×1 interface (up to 5 Gbit/s), it convinces through high transfer rates of up to 85 MB/s while reading and 75 MB/s while writing. The integrated status-LED reliably shows the operating condition.

Easy handling and maximum compatibility.Ready to use immediately thanks to Plug & Play.
Thanks to Plug & Play, the Memory Safe is immediately ready to use and compatible with all major operating systems such as Windows 10 and higher as well as MacOS version 10.x and higher. You can connect the hard disk flexibly to different devices using the USB-C-to-USB A adapter and the USB-C-to-Micro-B cable enclosed. Like this, your data are always within reach – whether at the PC, laptop or Smart-TV.

Including Ashampoo Backup Pro.Simple data backup & restore
The robust plastic housing in black or blue protects your data reliably against external influences and has a structured surface for a modern look. With a weight of only 134 g (1 TB) or 146 g (2 TB) the hard disk is especially handy and Ideal for mobile use. Included in the delivery is also the full version of the software Ashampoo Backup Pro for comfortable data backup and restoration.

This text is machine translated.

Scope of delivery

  • USB Micro-B to USB-C cable
  • USB-C to USB-A adapter
  • Free full version of Ashampoo Backup Pro software

Hints

Use of the software requires Windows 10 or higher.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)