
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Intenso W30C + C315C USB charger
- Charger, 30 Watt
- USB-C port + USB-C to USB-C charging/data cable
- Kink inhibitor
- Cable made of braided nylon
- Supports PD 3.0, PPS and QC 4.0 (downward compatible)
Technical specifications
- Data transfer speed 480 Mbps
- Fast charging: Supports fast charging (PD 3.0 + QC 4.0) up to 60.0 W.
- Output: Supported (backward compatible)
- PD 3.0, PPS AND QC 4.0
- 5.0 V/DC 3.0 A, MAX. 15.0 W
- 9.0 V/DC 3.0 A, MAX. 27.0 W
- 12.0 V/DC 2.5 A, MAX. 30.0 W
- 15.0 V/DC 2.0 A, MAX. 30.0 W
- 20.0 V/DC 1.5 A, MAX. 30.0 W
- PPS:
- 3.3 – 11.0 V/DC 3.0 A, MAX. 30.0 W.
- 3.3 – 16.0 V/DC 2.0 A, MAX. 30.0 W.
- Product type
USB charger
- Inputs
Europlug
- Input voltage
100 - 240 V/50 - 60 Hz
- No. of outputs
1 x
- Outputs
USB-C®
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
W30C + C315C
- Suitable for
iPhone
Smartphone
- Suitable for
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16e, 16 Plus, 16 Pro, 16 Pro Max
- PSU features
GaN
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 68.2 x 35.92 x 32.2 mm
- Height
32.2 mm
- Length
68.2 mm
- Width
35.92 mm
- Cable length
1.5 m
- Factory colour
White
- Used at
Indoors
Documents & Downloads
Datasheet
Datasheet 3132789 Intenso W30C + C315C USB charger USB-C® White Indoors GaN, USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3132789 Intenso W30C + C315C USB charger USB-C® White Indoors GaN, USB Power Delivery (USB-PD)
Description
Intenso GaN Power adapter set 30 W + USB-C cable
Ultimate charging set: GaN Power adapter with USB-cable
The practical set combines a powerful Power adapter with a practical USB-C charging and data cable.
Let yourself be enthused by our ultra-compact and feather-light W30C GaN Power adapter – the solution for effortless charging while traveling. A USB-C port makes sure your mobile device is connected and charged in no time. The 30 watt power supply is not only especially small, but also powerful, and makes it the ideal companion for travellers or professionals.
Thanks to the gallium nitride technology (GaN) our adapter is not only compact but also incredibly energy efficient. Quick charging refers to environmental friendliness. Join the innovation wave and experience mobility and performance with our 30W GaN Adapter.
The set is completed by the Intenso USB-C charging and data cable C315C, which combines speed, long life and style. With quick charging functions (PD and QC) with up to 60 Watt you can experience astonishing charging speeds, while 480 Mbps synchronization provide for lightning-fast data transfer.
Reinforced kink protection and high-quality materials such as a braided nylon sheath and an elegant aluminum plug ensure a long life and make the cable a stylish addition to your technical accessories.
This text is machine translated.
Features
- White, plastic case, EU plug, input voltage 100-240 Volt, input AC frequency 50/60 Hz; Data transfer speed 480 Mbps, max. Voltage 20V, Max. Current 3A, max. Power 60 watts
Scope of delivery
- USB power supply + USB cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















