
Number
Intenso W20C USB charger
Highlights & Details
- High-speed charger, 20 Watt
- USB-C connection
- Supports PD 3.0, PPS and QC 4.0 (downward compatible)
Technical specifications
- Output: Supported (backward compatible)
- PD 3.0, PPS AND QC 4.0
- 5.0 V/DC 3.0 A, MAX. 15.0 W
- 9.0 V/DC 2.22 A, MAX. 20.0 W
- 12.0 V/DC 1.67 A, MAX. 20.0 W
- PPS:
- 3.3 - 5.9 V/DC 3.0 A, MAX. 20.0 W.
- 3.3 - 11.0 V/DC 2.0 A, MAX. 20.0 W.
- Product type
USB charger
20 W
- Inputs
Europlug
- Input voltage
100 - 240 V/50 - 60 Hz
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output voltage
5 V
9 V
12 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
W20C
- Suitable for
iPhone
Smartphone
Tablet
- Suitable for
Universal
iPhone 17, 17 Pro, 17 Pro Max
iPhone 16e, 16, 16 Pro, 16 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
Google Pixel 10, Pixel 10 Pro, Pixel 10 Pro XL, Pixel 10 Pro Fold
Galaxy S25, S25+, S25 FE
Galaxy A17, A17 5G
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 78 x 27 x 42 mm
- Height
42 mm
- Length
78 mm
- Width
27 mm
- Weight
48 g
- Factory colour
White
- Used at
Indoors
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3132773 Intenso W20C USB charger 20 W 1x USB-C® White Indoors USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3132773 Intenso W20C USB charger 20 W 1x USB-C® White Indoors USB Power Delivery (USB-PD)
Description
Power adapter W20C
New devices such as mobile phones or tablets are increasingly renouncing accessories such as power supplies. For this reason, the W20C Power adapter is developed by Intenso. It is a reliable 20 watt power supply with USB-C connection, perfect for your smartphone or tablet in combination with a USB-cable. It impresses with its sleek design and offers everything that WAS you need for reliable and efficient charging of your devices.
With its compact and inconspicuous design the W20C power supply by Intenso fits seamlessly in every environment. Simply connect and the power supply delivers the required energy, when you need it. The Intenso W20C Power adapter provides a constant and reliable power of 20 W and ensures that your devices are charged and ready to use. The power supply is the practical solution for your daily charging requirements.
This text is machine translated.
Scope of delivery
- USB power adapter














