
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Samsung EP-T2510N USB charger
- Compact quick charging adapter for charging compatible devices via USB Type-C.
- Supports superfast charging of up to 25 Watts
- Also compatible with smartphones and tablets from other manufacturers
- Energy efficient thanks to low standby power consumption
Technical specifications
- Input voltage 100-240 V
- Output voltage (Max, normal charging): 5 V
- Output current (Max, normal charging): 3 A.
- Output voltage (Max., quick charging): PDO: 2.77 A (9 V) / PPS: 3.0 A (3.3-5.9 V) or 2.25 A (3.3-11.0 V)
- Output current (max., rapid charging): PDO: 2.77 A(9 V) / PPS: 3.0 A(3.3-5.9 V) or 2.25 A(3.3-11.0 V)
- Product type
USB charger
25 W
- Inputs
Europlug
- Input voltage
10 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Type
EP-T2510N
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
Galaxy A05s
Galaxy A15 5G
Galaxy A25 5G
Galaxy A35 5G
Galaxy A55 5G
Galaxy A26 5G
Galaxy A36 5G
Galaxy A56 5G
Galaxy A70
Show more
- PSU features
Quick charger
- Weight
96 g
- Factory colour
White
- Charging method
Power Delivery
- Version
Adapter
- Type B
USB-B socket
- Compatible with (details)
Super quick charge 25 W compatible with Galaxy S10 5G, Galaxy A80, Galaxy A70 and future compatible devices
- Compatible with
Samsung
- Wireless charging
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Output voltage
5 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2979901 Samsung EP-T2510N USB charger 25 W 1x USB-C® Power Delivery White Quick charger
Description
More Power than ever
The new quick-charge adapter supplies your workstation with up to 25 watts of super-fast charging and is suitable for your compatible mobile devices with a USB Type-C connector.
Compact and powerful
Compact Power of today The quick charger is available in black and white. Thanks to GaN technology, it is even slimmer and more portable than ever before.
Economical in standby mode
It doesn't always have to be full throttle. The quick-charge adapter minimizes your standby power from 20 mW to 5 mW, increasing your energy savings by up to 75%. During the production, attention was paid to the use of sustainable materials in order to protect our planet.
So safe, so fast
Nothing is more important. Protect your device from overcurrent, short circuits, high temperatures, leakage current and more.
Compatible with USB Type-C.
Just put the quick-charge adapter in your pocket to connect to your other devices. Enjoy up to 25 watts of rapid charging for the workstation, use it for your USB Type C compatible devices and for your entire Galaxy family.
This text is machine translated.
Features
- Super fast charge max. 25 W, PD 3.0 PPS max. 25W
Scope of delivery
- Quick charge adaptor
- Quick guide
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































