• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 5062-508.01 Pedal switch White 1 x Off/On 2 A 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.05 / piece)
€ 8.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floor intermediate switch

  • Combination Screws
  • Good industrial design

Technical specifications

  • 2 connection terminals.
Product type

Pedal switch

Type

1-pole, on/off switch

Lighting type

None

Print motif

None

Factory colour

White

Switch position

1 x Off/On

Functions

latch

Height

33 mm

(Ø)

67.6 mm

Dim

(Ø x H) 67.6 mm x 33 mm

Switching voltage

250 V AC

Switching current (max.)

2 A

Switching current (inductive)

1 A

Content

1 pc(s)

Type

5062-508.01

Switching capacity

2 (1) A/250 V AC

Documents & Downloads

Datasheet

Datasheet 702414 interBär 5062-508.01 Pedal switch White 1 x Off/On 2 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702414 interBär 5062-508.01 Pedal switch White 1 x Off/On 2 A 1 pc(s)

Description

Housing snap assembly, reversing strain relief screwed. For 2- and 3-wire cables (round and flat cables)

More interesting products

(*All information is plus legal VAT)