• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8006-009.01 Pull switch Brown 1 x Off/On 6 A 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.56 / piece)
€ 9.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull switch

Type

1-pole, on/off switch

Lighting type

None

Print motif

0/I

Factory colour

Brown

Switch position

1 x Off/On

Functions

latch

Length

80 mm

Width

30 mm

Height

25 mm

Dim

(L x W x H) 80 x 30 x 25 mm

Switching voltage

250 V AC

Switching current (max.)

6 A

Switching current (inductive)

4 A

Content

1 pc(s)

Type

8006-009.01

Switching capacity

6 (4) A/50 V AC

Documents & Downloads

Datasheet

Datasheet 702323 interBär 8006-009.01 Pull switch Brown 1 x Off/On 6 A 1 pc(s)

Description

Housing and strain relief screwed, head contact screws and one connection terminal. Suitable for secondary-side switching of halogen lamps.

More interesting products

(*All information is plus legal VAT)