• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8020-008.01 Pull button White 1 x Off/(On) 2 A 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.10 / piece)
€ 12.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull button

Lighting type

None

Print motif

None

Factory colour

White

Switch position

1 x Off/(On)

Functions

momentary

Height

30 mm

(Ø)

53 mm

Dim

(Ø x H) 53 mm x 30 mm

Switching voltage

250 V AC

Switching current (max.)

2 A

Switching current (inductive)

0.7 A

Content

1 pc(s)

Type

8020-008.01

Documents & Downloads

Datasheet

Datasheet 1216263 interBär 8020-008.01 Pull button White 1 x Off/(On) 2 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1216263 interBär 8020-008.01 Pull button White 1 x Off/(On) 2 A 1 pc(s)

Description

Housing and strain relief screwed. Suitable for 2- and 3-wire cables.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)