• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8118-004.61 LED rotary dimmer Black Switching capacity (min.) 5 W Switching capacity (max.) 100 W 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 66.54 / piece)
€ 66.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Connection: screw contacts; Protection class IP20
  • Switching power at LED: 3 - 35 W
Product type

LED rotary dimmer

Type

Control by turning

Lighting type

None

Print motif

None

Factory colour

Black

Material

Plastic

Functions

latch

Length

110 mm

(Ø)

33 mm

Dim

(Ø x L) 33 mm x 110 mm

Min. switching capacity

5 W

Max. switching capacity

100 W

Switching voltage

230 V

Content

1 pc(s)

Type

8118-004.61

Documents & Downloads

Datasheet

Datasheet 1403176 interBär 8118-004.61 LED rotary dimmer Black Switching capacity (min.) 5 W Switching capacity (max.) 100 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1403176 interBär 8118-004.61 LED rotary dimmer Black Switching capacity (min.) 5 W Switching capacity (max.) 100 W 1 pc(s)

More interesting products

(*All information is plus legal VAT)