• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8141-108.01 Indoor thermostat Adapter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power socket Thermo analogueue, temperature-controlled socket

  • Built-in thermostat
  • Adjustable temperature 5 °C - 30 °C.
  • With external Sensor

Technical specifications

  • Max. 16 A (3680 W) inductive load max. 9 A (2070 W)
  • With 3 m cable
  • Cable diameter. up to 3.5 mm.
  • Operating temperature: 5 °C - 70°C
  • Place of use: Indoors
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Remote sensor

Yes

Compatible with

Heaters

Air conditioners

Mounting type

Adapter

Power supply (LOV)

mains-powered

Operating voltage

230 V

Contact load capacity

9 A

Factory colour

White

Width

62 mm

Height

125 mm

Length

80 mm

Dim

(L x W x H) 80 x 62 x 125 mm

Contact type

Inline connector

Min. temperature setting

5 °C

Documents & Downloads

Datasheet

Datasheet 2305064 interBär 8141-108.01 Indoor thermostat Adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2305064 interBär 8141-108.01 Indoor thermostat Adapter 1 pc(s)

Description

Too warm? Too cold? The Powersocket Thermo controls this.
Temperature-controlled plug thermostat Plug at Play for easy monitoring of heating or cooling devices up to max. 3680 Watt. You can set the desired switch-on or switch-off temperature manually from 5° - 30° C using the rotary wheel. The external sensor is placed accordingly and monitors the temperature in the mobile thermostat. An optical LED display shows the switching status of the devices. The devices can even be switched on or off manually using the slide switch.

This text is machine translated.

Features

  • LED-display for operating states
  • manually adjustable temperature controller and switch hot/cold.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)