• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär Pull switch Black 1 x Off/On 2 A 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.05 / piece)
€ 8.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cord intermediate switch

  • Content 1 pc(s)

Technical specifications

Product type

Pull switch

Lighting type

None

Print motif

None

Factory colour

Black

Switch position

1 x Off/On

Functions

latch

Length

90 mm

Width

32 mm

Dim

(L x W) 90 mm x 32 mm

Switching voltage

250 V AC

Switching current (max.)

2 A

Switching current (inductive)

1 A

Content

1 pc(s)

Type

4011644004862

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 172453 interBär Pull switch Black 1 x Off/On 2 A 1 pc(s)

Description

Housing and strain relief screwed. For 2- and 3-wire cables (round and flat cables).

Technical data: Design: 1-pin, breaker · Socket contact: M2.6 · Colour casing/button: Black, Black · Switching power: 2 (1) A/250 V/AC

Delivery package: 2 connection clamps.

More interesting products

(*All information is plus legal VAT)