• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär Pull switch Black 1 x Off/On 6 A 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.56 / piece)
€ 9.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cord intermediate switch

  • Content 1 pc(s)

Technical specifications

Product type

Pull switch

Lighting type

None

Print motif

0/I

Factory colour

Black

Switch position

1 x Off/On

Functions

latch

Length

80 mm

Width

30 mm

Height

25 mm

Dim

(L x W x H) 80 x 30 x 25 mm

Switching voltage

250 V AC

Switching current (max.)

6 A

Switching current (inductive)

4 A

Content

1 pc(s)

Type

4011644004930

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 172462 interBär Pull switch Black 1 x Off/On 6 A 1 pc(s)

Description

Housing and strain relief screwed, head contact screws and one connection terminal. Suitable for secondary side switching of halogen lamps.

Technical data: Design: 1-pin, breaker · Colour, black · Switching power: 6 (4) A/50 V/AC

More interesting products

(*All information is plus legal VAT)