• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercontec ASTA013FR01410235C00 Contact connection: 0.14 - 1.0 mm² 7 A

Connector type
Plug, straight
Connection
Crimp
Connector cross section
Contact connection: 0.14 - 1.0 mm²
Rated voltage
160 V
Test current
7 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Intercontec ASTA013FR01410235C00 Contact connection: 0.14 - 1.0 mm² 7 A

Our service for you

  • Symbol image for Intercontec ASTA013FR01410235C00 Contact connection: 0.14 - 1.0 mm² 7 A
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Mating cycles: 500
Connector type

Plug, straight

Connection

Crimp

Connector cross section

Contact connection: 0.14 - 1.0 mm²

Rated voltage

160 V

Test current

7 A

Case material

Metal

Manufacturer part #

ASTA013FR01410235C00

Content

1 pc(s)

Contact material

Gold plated

Core diameter

6.0 - 9.5 mm

RoHS-compliant

Yes

IP67

Type

ASTA013FR01410235C00

Seal

Screw cap

Type

Signal Connector

Pins

12

Connection

Crimp or solder

Temperature range

-20 - +130 °C

Documents & Downloads

Datasheet

Datasheet 744784 Intercontec ASTA013FR01410235C00 Contact connection: 0.14 - 1.0 mm² 7 A

User & Safety Instructions

User & Safety Instructions 744784 Intercontec ASTA013FR01410235C00 Contact connection: 0.14 - 1.0 mm² 7 A

Description

Universally usable plug-in system for quick and easy installation thanks to secure housing coding and speed tec ® snap closure or screw cap. Sturdy metal housing, 360° EMC shielding, gold-plated contacts, crimp or solder-able. Vibration-proof up to 20 g.

This text is machine translated.

Scope of delivery

  • Connector incl. contacts.

Hints

Data sheet and installation instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,914.99*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)