Connector, straight
Jack connector
Contact connection: 4 x 0.35 - 2.5 mm² · 4 x 0.14 - 1.0 mm²
630 / 250 V
24 / 7 A
Metal
BKUA199MR24480200C00
1 pc(s)
Gold plated
7.5 - 12.0 mm
Yes
IP67
BKUA199MR24480200C00
Screw cap
Power coupling
3 + PE + 4
Crimp or solder
-20 - +130 °C
Datasheet 745182 Intercontec BKUA199MR24480200C00 Contact connection: 4 x 0.35 - 2.5 mm² · 4 x 0.14 - 1.0 mm² 24 / 7 A
User & Safety Instructions 745182 Intercontec BKUA199MR24480200C00 Contact connection: 4 x 0.35 - 2.5 mm² · 4 x 0.14 - 1.0 mm² 24 / 7 A
€ 65.98*
The necessary accessories are required to use the article as described.