Plug, straight
Contact connection 4 x 0.50 - 4.0 mm² · 4 x 0.14 - 1.0 mm²
630 / 250 V
24 / 7 A
Metal
BSTA078FR35420235000
1 pc(s)
Gold plated
9.0 - 14.5 mm
Yes
IP67
BSTA078FR35420235000
Screw cap
M23 Connectors
3 + PE + 4
Crimp or solder
-20 - +130 °C
Datasheet 745154 Intercontec BSTA078FR35420235000 Contact connection 4 x 0.50 - 4.0 mm² · 4 x 0.14 - 1.0 mm² 24 / 7 A
User & Safety Instructions 745154 Intercontec BSTA078FR35420235000 Contact connection 4 x 0.50 - 4.0 mm² · 4 x 0.14 - 1.0 mm² 24 / 7 A
€ 78.98*
The necessary accessories are required to use the article as described.