• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercontec BSTA085FR03480235C00 Contact connection: 6 x 0.35 - 2.5 mm² 24 A

Connector type
Plug, straight
Connector cross section
Contact connection: 6 x 0.35 - 2.5 mm²
Rated voltage
630 V
Test current
24 A
Case material
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intercontec BSTA085FR03480235C00 Contact connection: 6 x 0.35 - 2.5 mm² 24 A

Our service for you

  • Symbol image for Intercontec BSTA085FR03480235C00 Contact connection: 6 x 0.35 - 2.5 mm² 24 A
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Mating cycles: 500
Connector type

Plug, straight

Connector cross section

Contact connection: 6 x 0.35 - 2.5 mm²

Rated voltage

630 V

Test current

24 A

Case material

Metal

Manufacturer part #

BSTA085FR03480235C00

Content

1 pc(s)

Contact material

Gold plated

Core diameter

7.5 - 12.0 mm

RoHS-compliant

Yes

IP67

Type

BSTA085FR03480235C00

Seal

Screw cap

Type

Power Connector

Pins

5 + PE

Connection

Crimp or solder

Temperature range

-20 - +130 °C

Documents & Downloads

Datasheet

Datasheet 744976 Intercontec BSTA085FR03480235C00 Contact connection: 6 x 0.35 - 2.5 mm² 24 A

User & Safety Instructions

User & Safety Instructions 744976 Intercontec BSTA085FR03480235C00 Contact connection: 6 x 0.35 - 2.5 mm² 24 A

Description

Universally usable plug-in system for quick and easy installation thanks to secure housing coding and speed tec ® snap closure or screw cap. Sturdy metal housing, 360° EMC shielding, gold-plated contacts, crimp or solder-able. Vibration-proof up to 20 g.

This text is machine translated.

Scope of delivery

  • Connector incl. contacts.

Hints

Data sheet and installation instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)