
Number (Package size 5 pc(s))
Total (€ 83.80 / piece)
€ 419.00
incl. VAT
Only 2 Set(s) available
Highlights & Details
Interface module DFLK-D 9 SUB/B
- DFLK-D 9SUB/B
- Industrial packaging with 5 pieces
Technical specifications
- Product type
Transfer module
- Total no. of pins
9
- Connection
D-Sub power strip
- Stripping length (max.)
8 mm
- Connector (field)
Screws
- Connector (control)
D-Sub power strip
- Industrial packaging
Yes
- Content
5 pc(s)
- Number of pins
9
- Series
Varioface-DFLK-D
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Features
Any orientation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 773353 Interface module DFLK-D 9 SUB/B 2287135 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 773353 Interface module DFLK-D 9 SUB/B 2287135 Phoenix Contact
Description
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature socket strip (number of positions: 9). A separate ground tap is available.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 476.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































