
Highlights & Details
Interface module DFLK-D25 SUB/B
- DFLK-D25 SUB/B
- Industrial packaging with 5 pieces
Technical specifications
- Packaging type
Piece
- Product type
Transfer module
- Total no. of pins
25
- Connection
D-Sub power strip
- Stripping length (max.)
8 mm
- Dim
(L x W x H) 33.5 x 40 x 83.5 mm
- Connector (field)
Screws
- Connector (control)
D-Sub power strip
- Industrial packaging
Yes
- Content
5 pc(s)
- Number of pins
25
- Width
40 mm
- Height
83.5 mm
- Length
33.5 mm
- Series
Varioface-DFLK-D
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Features
Any orientation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 772132 Interface module DFLK-D25 SUB/B 2280323 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 772132 Interface module DFLK-D25 SUB/B 2280323 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 618.99€ 598.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































