
Highlights & Details
Interface module DFLK-D50 SUB/S
- DFLK-D50 SUB/S
- Industrial packaging with 5 pieces
Technical specifications
- Product type
Transfer module
- Total no. of pins
50
- Connection
Screw terminal
- Stripping length (max.)
8 mm
- Dim
(L x W x H) 33.5 x 40 x 143.5 mm
- Connector (field)
Screws
- Connector (control)
D-Sub pin strip
- Industrial packaging
Yes
- Content
5 pc(s)
- Number of pins
50
- Width
40 mm
- Height
143.5 mm
- Length
33.5 mm
- Series
Varioface-DFLK-D
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Features
Any orientation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 773678 Interface module DFLK-D50 SUB/S 2291286 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 773678 Interface module DFLK-D50 SUB/S 2291286 Phoenix Contact
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,073.99€ 1,033.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































