• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module UMK- PVB 6 2972136 Phoenix Contact

Packaging type
Piece
Product type
Transfer module
Total no. of pins
6
Connection
Punchdown block
Stripping length (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Transfer module

Total no. of pins

6

Connection

Punchdown block

Stripping length (max.)

8 mm

Connector (field)

Screws

Connector (control)

Screws

Content

1 pc(s)

Number of pins

6

Series

Varioface-UMK-PVB

Max. temperature

+50 °C

Min. temperature

-20 °C

Leading contact (PE)

No

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

Any orientation

+ 6 bonding bars

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772108 Interface module UMK- PVB 6 2972136 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 772108 Interface module UMK- PVB 6 2972136 Phoenix Contact

Description

VARIOFACE module, with six equipotential busbars (P1, P2, P3, P4, P5, P6) for potential distribution, for mounting on NS 35/7.5 or NS 32

More interesting products

(*All information is plus legal VAT)