• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module VIP-2/SC/FLK16 2315036 Phoenix Contact

Packaging type
Piece
Product type
Transfer module
Total no. of pins
16
Stripping length (max.)
8 mm
Dim
(W x H) 45 mm x 65.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

442 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Transfer module

Total no. of pins

16

Stripping length (max.)

8 mm

Dim

(W x H) 45 mm x 65.5 mm

Connector (field)

Screws

Connector (control)

IDC/FLK strip

Content

1 pc(s)

Number of pins

16

Width

45 mm

Height

65.5 mm

Series

Varioface-VIP

Max. temperature

+50 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

Any orientation

+ ribbon cable

+ latches

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773719 Interface module VIP-2/SC/FLK16 2315036 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 773719 Interface module VIP-2/SC/FLK16 2315036 Phoenix Contact

Description

VARIOFACE module, with screw connection and flat-ribbon cable plug-in connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 16-pos.

More interesting products

(*All information is plus legal VAT)