• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 64124ND DuraBeam PillowRestRaised Airbed (L x W x H) 203 x 152 x 42 cm Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Max. load capacity

272 kg

Factory colour

Black

Dim

(L x W x H) 203 x 152 x 42 cm

Product type

Airbed

Width

152 cm

Height

42 cm

Length

203 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749583 Intex 64124ND DuraBeam PillowRestRaised Airbed (L x W x H) 203 x 152 x 42 cm Black

Description

The 152 x 203 x 42 cm air bed "Pillow Rest Raised Airbed" Queen with integrated electric pump from Intex's Dura-Beam® Plus series is the perfect sleep solution for home use. The innovative, patented Fiber-Tech™ technology improves the internal standard design using lightweight, high-strength fibers, creating excellent durability and great comfort. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The quality-tested, flocked upper side, the comfortable mattress height of 42 cm as well as the integrated cushion enable an absolutely pleasant relaxation and a restful sleep. The in-built electric pump (220 - 240 V) makes pumping fast and simple. No need for a separate pump. The airbed is inflated within 3 ¼ minutes. The bed can be easily transported and stored by the practical storage bag. Max. Weighs 272 kg

This text is machine translated.

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)