Air bed "DuraBeam Standard" Twin with 2 Step "Battery pump (Batt. Not included) + Built in foot pump"
Size 99 x 191 x 25 cm approx.
Air bed with battery pump
Inflation time approx. 45 seconds
Technical specifications
Max. load capacity
136 kg
Factory colour
Dark blue
Dim
(L x W x H) 1910 x 990 x 250 mm
Weight
3180 g
Product type
Airbed
Width
990 mm
Height
250 mm
Length
1910 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3251025 Intex 64781 DuraBeam Standard" Twin Airbed (L x W x H) 1910 x 990 x 250 mm Dark blue
Description
The 99 x 191 x 25 cm air bed "Single-High Airbed" twin including battery-operated pump from the Dura-Beam® standard series from Intex is the perfect sleeping solution for camping. The innovative, patented Fiber-Tech™ technology improves the internal standard design using lightweight, high-strength fibers, creating excellent durability and great comfort. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The quality-tested, flocked upper side as well as the mattress height of 25 cm enable an absolutely pleasant relaxation and a restful sleep. The easy and comfortable 2-stage battery inflation system means your air bed is ready to use in just a few minutes Simply inflate the air bed with the battery-operated pump and set it to your comfort level with the built-in pressure regulator. Max. Weight load: 136 kg; Inflation time approx. 45 seconds with the battery pump. The delivery does not contain batteries.
This text is machine translated.
Scope of delivery
Airbed with battery pump (without batteries)
User manual.
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
Description
The 99 x 191 x 25 cm air bed "Single-High Airbed" twin including battery-operated pump from the Dura-Beam® standard series from Intex is the perfect sleeping solution for camping. The innovative, patented Fiber-Tech™ technology improves the internal standard design using lightweight, high-strength fibers, creating excellent durability and great comfort. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The quality-tested, flocked upper side as well as the mattress height of 25 cm enable an absolutely pleasant relaxation and a restful sleep. The easy and comfortable 2-stage battery inflation system means your air bed is ready to use in just a few minutes Simply inflate the air bed with the battery-operated pump and set it to your comfort level with the built-in pressure regulator. Max. Weight load: 136 kg; Inflation time approx. 45 seconds with the battery pump. The delivery does not contain batteries.
This text is machine translated.
Scope of delivery
Airbed with battery pump (without batteries)
User manual.
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
What kind of Inflatable Furniture are you looking for?