• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 66811NP Airbed (L x W x H) 168 x 107 x 25 cm Beige

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Beige

Dim

(L x W x H) 168 x 107 x 25 cm

Weight

4.4 kg

Product type

Airbed

Width

107 cm

Height

25 cm

Length

168 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728708 Intex 66811NP Airbed (L x W x H) 168 x 107 x 25 cm Beige

Description

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)