• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IRONSIDE 191012 Tool box (empty) (L x W x H) 330 x 230 x 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 330 x 230 x 150 mm

Product type

Tool box (empty)

Material

Aluminium

Inside width

315 mm

Inside height

85 mm

Internal depth

215 mm

Length

330 mm

Height

150 mm

Width

230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381693 IRONSIDE 191012 Tool box (empty) (L x W x H) 330 x 230 x 150 mm

Description

External dimensions 330 x 230 x 150 mm
Inner dimensions 315 x 215 x 85 mm
Material: Aluminium
Lockable - 2 keys
Plastic carrying handle
Rubber band in the lid for fixing small parts
Edges and corners are reinforced

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.96€ 64.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)