• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

itson Itspower AAA battery 1.5 V 10 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

86 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

itson Itspower AAA battery 1.5 V 10 pc(s)

  • A powerful and responsible decision.

Technical specifications

Size

AAA

Product type

AAA battery

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

10 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3350442 itson Itspower AAA battery 1.5 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3350442 itson Itspower AAA battery 1.5 V 10 pc(s)

Description

The ITSPOWER battery is the ideal solution for frequently used equipment and offers reliable and safe energy. In addition, it was produced with an environment-conscious mind. Built-in protection mechanisms ensure excellent leak protection and maintain the battery power, even after years of storage (at room temperature).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)