• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT LED (monochrome) Cordless handheld searchlight PL-828 350 lm 312224

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Work lamp PL-828

  • 2 light intensity levels
  • Flash and emergency light function
  • 120° swivelling light head

Technical specifications

  • Reflected beam angle 70 °
  • Colour temp. 6500 K
  • Li-ion battery 7.4 V, 2200 mAh
  • Protection class IP54
  • Protection class III
  • Temperature range: -10 to +40ºC
  • Power supply 100 - 240 V.
Product type

Cordless handheld searchlight

Bulb type

LED (monochrome)

Factory colour

Blue

Dim

(L x W x H) 95 x 122 x 272 mm

Weight

1000 g

LEDs

1

Light duration (high)

2 h

Light duration (low)

4 h

Luminous flux (high)

350 lm

Luminous flux (low)

175 lm

Width

122 mm

Height

272 mm

Length

95 mm

Waterproof

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201250 IVT LED (monochrome) Cordless handheld searchlight PL-828 350 lm 312224

Description

The robust IVT PL-828 work lamp is equipped with a powerful 5 W LED and an extremely efficient and light 2200 mAh Li-ion battery. This means that the lamp provides excellent working light at full power for at least 2 hours. In dimmed and flash mode, the operating time is extended to 4 or 24 hours. Due to the 2 brightness levels and the light head that can be swiveled by 120°, the light beam can be individually adjusted to the needs of the user.
In addition, the lamp is equipped with an emergency light function, which makes it an indispensable safety factor in case of power failure. The solid housing made of impact-resistant plastic is protected against the ingress of dust and splash water according to IP 54. This makes the IVT PL-828 5 W work lamp a reliable companion – even when used under adverse conditions.
With the help of the optionally available wall/car holder, the work lamp and charging cradle can be stored safely and always within reach in the building or vehicle. If the lamp is used as an emergency light, the metal holder is also recommended as a stable attachment option.

This text is machine translated.

Features

  • 2 light intensity
  • Flashlight function
  • Emergency light function
  • 120° Swivel light head
  • Powerful Cree LED installed
  • Robust housing with carrying handle
  • Impact-resistant
  • Dust and splash-proof
  • Over and deep discharge protection
  • Rubberized push button switch
  • LED display

Scope of delivery

  • PL-828
  • Charging dock
  • Power supply unit
  • User manual.

What kind of Cordless Hand Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)