• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.01.0126.12001 CAN bus CAN bus, Bluetooth 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

CANblue II - for use with external antenna

  • Can bus PC interface (Bluetooth)
  • Can Bluetooth CAN Bridge as a cable replacement (2 devices required)
  • Can Bluetooth Gateway
  • Quick connection
  • High transmission range
  • Short transfer latency
  • High data throughput
  • Flexible configuration options (coupling of several CANblue II)

Technical specifications

  • Bluetooth interface: Bluetooth v4.0 with EDR, 200 m maximum transmission range
  • Microcontroller: 32-bit microcontroller
  • CAN CONTROLLER: CAN 2.0 A/B
  • Can bus interface: ISO 11898-2, Sub D9 plug according to CIA 303-1
  • Galvanic decoupling: 1 kV, 1 sec.
  • POWER SUPPLY 9 - 30 V/DC, 0.6 W
  • Temperature range: -40°C to +85 °C
  • Average transmission delay: Approx. 4 ms (in Shortest Latency Mode)
  • Can performance at 1 Mbit Baud rate: 100 % bus load
  • Housing: Plastic housing with mounting holes
  • Protection class: IP20
  • Dimensions 82 x 64 x 26 mm.
Product type

CAN bus

Interfaces

CAN bus

Bluetooth

Type

1.01.0126.12001

Max. operating temperature

85 °C

Min. operating temperature

-40 °C

Operating temperature

-40 up to 85 °C

Dim

(W x H) 82 mm x 64 mm

Height

64 mm

Width

82 mm

Manufacturer part #

1.01.0126.12001

Interfaces

Bluetooth V2.1 EDR

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1386379 Ixxat 1.01.0126.12001 CAN bus CAN bus, Bluetooth 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1386379 Ixxat 1.01.0126.12001 CAN bus CAN bus, Bluetooth 1 pc(s)

Description

Active Bluetooth interfaceThe CANblue II is a low-cost universal CAN Bluetooth module, which covers a wide range of applications with its three operating modes.In the service area, for example, it enables wireless access to CAN systems via the Bluetooth interface already included as standard in notebooks. The reading out of diagnostic data or the configuration of the system can thus be carried out very easily and flexibly, even with plant parts that are difficult to access.By using several CANblue II devices, network segments can be connected to each other. This allows rotating or moving parts, e.g. in wind turbines, to be reliably connected or systems can also be networked over long distances of up to 200 meters. This avoids the risk of interference-prone slip ring connections or the expensive laying of cables between far away system parts.Last but not least, Bluetooth-based communication also offers decisive advantages in terms of range and interference immunity compared to conventional WLAN solutions.The following operating modes are supported:Bridge modeIn bridge mode, two CANblue II devices can be used to implement a CAN Bluetooth CAN bridge. The exchange of messages is done at Layer 2 and is transparent. The device can thus also work in systems with CANopen, DeviceNet or customer-specific protocols. Can ID filters can be stored for data exchange via Bluetooth. By using more than 2 CANblue devices, several buses can be combined into one network.ASCII/Binary protocol modeIn this operating mode, the user can use functions for sending and receiving CAN messages as well as for configuring the CANblue II on the basis of simple ASCII commands and optimized CAN binary messages. The CANblue II is therefore ideal for "non-Windows" systems or embedded platforms.PC operation with VCI driver for WindowsWith the support of the VCI CAN driver, the CANblue II can be operated with all IXXAT tools as well as with customer-specific programs. In addition, wireless access to CAN systems via Bluetooth with existing VCI-based application programs and tools can be easily implemented.Antennas are not included in the delivery. The following are available for the device version with external antenna:AntennaPlug-on antenna with RPSMA plug and articulated joint. (Specifications: Length 10 cm, 1 dBi, 2.4 GHz, 50 Ohm impedance, half-wave dipole, Linear polarization.)Part Number: 1386485Magnetic antenna baseAntenna base with strong magnet for attachment, 1.5 m antenna cable and RPSMA plug. (Technical data: Weight 109 g, diameter 47 mm, height 45 mm, area of application in the interior and conditioned on the outside with protection against water and humidity.)Part Number: 1386484Screw-in antenna baseScrew-in antenna base with 2 m antenna cable and RPSMA plug.(Technical data: Weight 80 g, diameter 28 mm, height 20 mm, diameter of the mounting hole 20.0 mm + 0.2 mm, area of application in the interior and conditioned on the outside in case of protection against water and humidity.)Part Number: 2348283

This text is machine translated.

Scope of delivery

  • Can module
  • Operating instructions
  • CAN driver VCI for Windows
  • simple CAN bus monitor "canAnalyzer Mini".

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 866.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)