• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jack socket Socket, vertical vertical Pin diameter: 4 mm Green BKL Electronic 072309 1 pc(s) Piece

Packaging type
Piece
Product type
Jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

673 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.51 / piece)
€ 1.49
-66 %
€ 0.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fully insulated socket

  • 4 mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Soldering

Factory colour

Green

Insulation type

Insulated

Manufacturer part #

072309

Type

072309

Dim

(Ø x L) 4 mm x 23 mm

Content

1 pc(s)

Insulation material

PVC

Contact material

Nickel plated

Dimensions

3 mm

Length

23 mm

(Ø)

4 mm

RoHS-compliant

Yes

Nominal current (details)

16 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 734055 Jack socket Socket, vertical vertical Pin diameter: 4 mm Green BKL Electronic 072309 1 pc(s) Piece

Description

With colour insulation cap. Ring and solder connection. Ideal for mounting in panel thicknesses up to 3 mm. With M6 nut and washer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.07€ 20.99*

What kind of Jack Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)