• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza UMG 96-PQ-L, 24-90V Power analyzer

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Screw terminal connectors
  • Voltage measurement
  • Three-phase 4-wire systems with nominal voltages up to 417 V / 720 V. (+-10%) according to IEC 347 V / 600 V (+-10%) UL
  • Three-phase 3-wire systems with nominal voltages up to 600 V (+10%)
  • Single-phase 2-conductor system with nominal voltages up to 480 V (+-10%)
  • OVERVOLTAGE CATEGORY 600 V CAT III
  • Dimensioning surge voltage 6 kV
  • Protection of the voltage measurement 1 - 10 A (with IEC/UL approval)
  • Measurement range L-N 01) .. 600 Vrms (max. overvoltage 800 Vrms)
  • Measurement range L-L 01) .. 1040 Vrms (max. overvoltage 1350 Vrms )
  • Resolution 0.01 V Crest-Factor 2.45 (relative to the measuring range) Impedance 3 MΩ/phase
  • Power consumption approx. 0.1 VA
  • Sampling frequency 13.67 kHz
  • Frequency of fundamental - resolution 45 Hz .. 65 Hz 0.01 Hz
  • Fourier Analysis 1. - 65. Harmonic
  • Amperage readings
  • Nominal current 5 A
  • Measurement range 0.005 .. 6 arms
  • Crest factor 2 (on 6 arms)
  • OVERVOLTAGE CATEGORY 300 V CAT II
  • Dimensioning surge voltage 2 kV
  • Power consumption approx. 0.2 VA (Ri=5 mΩ)
  • Overload for 1 sec. 60 A (sinusoidal)
  • Resolution 0.1 mA (display 0.01 A)
  • Sampling frequency 13.67 kHz
  • Fourier Analysis 1. - 65. Harmonic
Product type

Power analyzer

Reading type

Voltage

Reading range (min.)

0.005 A

Type

UMG 96-PQ-L, 24-90V

Reading range (max.)

1040 V

Display technology

LCD

IP20

IP40

IP54

Recess width

92 mm

Recess height

92 mm

Operating voltage

24 V AC

24 V DC

Weight

250 g

Max. operating voltage

90 V AC

90 V DC

Min. operating voltage

24 V AC

24 V DC

Features

Colour display

Recess depth

87.2 mm

Reading category

CAT III 600 V

CAT II 300 V

Frame width

96 mm

Frame height

9.6 cm

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2368385 Janitza UMG 96-PQ-L, 24-90V Power analyzer

User & Safety Instructions

User & Safety Instructions 2368385 Janitza UMG 96-PQ-L, 24-90V Power analyzer

Information

Information 2368385 Janitza UMG 96-PQ-L, 24-90V Power analyzer

Description

The UMG 96-PQ-L extended the 96er series by a whole series of useful functions. The modular network analyzer scores with a large memory, which offers up to 15 years of storage space thanks to a special compression of the data. Through the memory allocation, the long storage time of current, power and Cos is retained even with a high-resolution voltage quality measurement. So your data is secure.

Whether temperature monitoring, voltage quality analysis or differential current monitoring, the UMG 96-PQ-L offers suitable functions for all applications and can be used in the immediate vicinity of residential, business and commercial areas thanks to EMC class B. All values can be displayed comfortably and easily via the color graphic display. In addition, the UMG 96-PQ-L offers the possibility to use plug-on modules, which extend the range of functions.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 940.00*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)