• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jauch Quartz Button cell CR1025 3 V 1 pc(s) 30 mAh Lithium

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jeauch lithium button cell

  • Low self discharge
  • Good temperature range

Technical specifications

Product type

Button cell

Size

CR1025

Dim

(Ø x H) 10 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

30 mAh

Height

2.5 mm

(Ø)

10 mm

Temperature range

-30 to +70 °C

Alternative battery types

BR1025

DL1025

ECR1025

KCR1025

KL1025

KECR1025

LM1025

5033LC

Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 2523631 Jauch Quartz Button cell CR1025 3 V 1 pc(s) 30 mAh Lithium

User & Safety Instructions

User & Safety Instructions 2523631 Jauch Quartz Button cell CR1025 3 V 1 pc(s) 30 mAh Lithium

Description

Lithium batteries are available in many different versions, which differ in cathode, electrolyte and separator. They are available in different designs and sizes to cover a wide range of applications. Due to their high voltage of 3 volts, the high capacity, the wide temperature range and their long shelf life due to their low self-discharge, they find a wide range of applications. The main applications for lithium button cells are car keys, watches, medical devices, toys, LED torches and of course every form of memory back-up.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)