• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it mb-conn01 Prototyping board Joy-it Prototyp Breakout-Board V2 mit Breadboard (mb-conn01) micro:bit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prototype breakout board V2 with breadboard

  • All pins of the Micro:Bits are available as pin sockets
  • Power indicator LED
  • Breadboard with 400 contacts

Technical specifications

  • Board: Breadboard as breakout board for Micro: Bit
  • Special features: All pins of the Micro: Bits available as pin socket, power indicator LED, breadboard with 400 contacts
  • Application areas: Micro:Bit test and experimenting circuits
  • Compatible with Micro:Bit
  • Dimensions 86 x 105 mm
  • Supply voltage 5 - 9 V.
  • Output voltage 3.3 V
Type

BBC micro:bit

External ports

Receptacle

Length

105 mm

Width

86 mm

Output voltage

3.3 V

Content

Breadboard

Product type

Prototyping board

Suitable for

BBC micro:bit

Series

micro:bit

Tool type

R & D kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240246 Joy-it mb-conn01 Prototyping board Joy-it Prototyp Breakout-Board V2 mit Breadboard (mb-conn01) micro:bit

Description

This breakout board makes all contacts of the Micro:Bit easily accessible as pin socket. In addition, it has a regulated power supply, which makes it possible to operate the breakout board with 5-9V. Through the accompanying Bread-board this Breakout-Board is especially suitable for Micro:Bit especially well for converting test or experimenting circuits on it. Components or entire projects can also be soldered on the freely wireable breadboard in the lower half of the board for longer-term use.

This text is machine translated.

Scope of delivery

  • Breakout board, breadboard

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)