• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RB-Display Kit 3.5 Touchscreen unit 8.9 cm (3.5 inch) 480 x 320 Pixel Compatible with (development kits): Raspber

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-IT 8.89 cm (3.5") touch-display MAKER-SET

  • Complete set in order to build a touch PC from the Raspberry Pi
  • 3.5" (8.89 cm) resistive touch display (480 x 320 pixels)
  • Pre-configured memory card 16 GB
  • Cases & Enclosures

Technical specifications

Product type

Display

Display technology

LCD

Display (cm)

8.9 cm

Screen size diagonal (inches)

3.5 inch

Suitable for

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Display resolution

480 x 320 Pixel

Features

Housing

Operating system

Image format

16:9

Compatible with

Raspberry Pi®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1656364 Joy-it RB-Display Kit 3.5 Touchscreen unit 8.9 cm (3.5 inch) 480 x 320 Pixel Compatible with (development kits): Raspber

Description

With this set you can make from your Raspberry Pi in no time at all a full-fledged Tablet-PC.
This is done in just a few simple steps. With the included 16 GB memory card including pre-operating system are no prog Rami is required findings
You only need the display on the GPIO port of the Raspberry and in the housing is ready your Linux Tablet PC!

This text is machine translated.

Scope of delivery

  • Touch display
  • Housing
  • 16 GB MicroSD card

Hints

The Housing, different side parts for the Raspberry Pi ®.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)