• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it WE-0004 S2-SET-Drehmoment Tool kit Cordless multitool, Cordless LED light Storage box

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery torque screwdriver set, S2 steel, LED lighting, USB-C, aluminum case

  • 60 bits made from high-quality S2 tool steel
  • High quality aluminum transport box for screwdriver incl. bits
  • 4 adjustable torque levels
  • Built-in, automatic illumination
  • Rotating, magnetic bit storage
  • USB-C charging

Technical specifications

  • Electrical torque screwdriver, bit holder, 60 bits, USB-C charging cable
  • Aluminium storage case
  • 500 mAh LI-ION battery, rechargeable via USB-C.
  • Torque: Electric: 0.1 - 0.3 NM, Manual: 3 nm
  • 165 RPM
  • Automatic illumination through 4 integrated LEDs
  • Storage box 183 x 41 mm, screwdriver 160 x 18 mm
  • Material bits: S2 - tool steel, bit storage: Plastic
Product type

Tool kit

Range of uses

Cordless multitool

Cordless LED light

Car phone holder features

Storage box

Material

S2 steel

Length

160 mm

Width

18 mm

Dim

(L x W) 160 mm x 18 mm

Documents & Downloads

Datasheet

Datasheet 3479015 Joy-it WE-0004 S2-SET-Drehmoment Tool kit Cordless multitool, Cordless LED light Storage box

User & Safety Instructions

User & Safety Instructions 3479015 Joy-it WE-0004 S2-SET-Drehmoment Tool kit Cordless multitool, Cordless LED light Storage box

Description

The 62-part electric screwdriver tool set combines highest material quality, innovative technology and a sophisticated design, in order to offer you a highest level of precision, comfort and efficiency with every job of screwdriving. The 60 carefully selected bits made of durable S2 tool steel guarantee an excellent stability and long life even under intensive stress.

The ergonomic handle of the electric screwdriver fits comfortably in your hand, while the four adjustable torque stages enable you to always apply the right force even with sensitive materials or especially solid connections. The integrated, automatic illumination ensures optimum visibility even in dark corners or under cramped conditions, so that you always have the overview.

Rotating, magnetic bit storage keeps all bits in place and allows for fast, intuitive replacement without long searches for the right type of drill.
At the same time, the robust and elegant transport box protects the screwdriver as well as all bits against dust, dirt and damage – Ideal for the flexible use in workshop, garage or while traveling.

The convenient charging via USB-C connection ensures that your tool set is always ready to use, without having to worry about special charging cables or complicated connections.

This 62-part set is thus far more than just a simple helper: It is an indispensable all-round package, which offers safety, precision and longevity in every work step.

This text is machine translated.

Scope of delivery

  • Electric screwdriver, bit holder, 60 bits, USB-C charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)