User & Safety Instructions 2756009 Jumo 00045049 Protective sleeve
Description
The conical welding sleeve is used for the installation of thermocouples and resistance thermometers, for example, when a sensor exchange without system emptying and/or pressure resistance is required. The protective sleeve with internal thread G 1/2 (DIN 16179 form S) is designed for temperatures from 0 to 400 °C. The outer diameter of the protective tube is 25 mm and has a distance of 17 mm. Internal diameter and installation length is 11 x 250 mm. The dimensions given refer to the thermometers. Stainless steel 1.4571 is used as protective sleeve material.
This text is machine translated.
Description
The conical welding sleeve is used for the installation of thermocouples and resistance thermometers, for example, when a sensor exchange without system emptying and/or pressure resistance is required. The protective sleeve with internal thread G 1/2 (DIN 16179 form S) is designed for temperatures from 0 to 400 °C. The outer diameter of the protective tube is 25 mm and has a distance of 17 mm. Internal diameter and installation length is 11 x 250 mm. The dimensions given refer to the thermometers. Stainless steel 1.4571 is used as protective sleeve material.