User & Safety Instructions 2756010 Jumo 00045411 Protective sleeve
Description
The conical weld protective sleeve is used for the installation of thermocouples and resistance thermometers, for example, when a sensor exchange without system emptying and/or pressure resistance is required. The protective sleeve with internal thread G 1/2 (DIN 16179 form S) is designed for temperatures from 0 to 500 °C. The outer diameter of the protective tube is 25 mm and has a distance of 17 mm. Internal diameter and installation length is 11 x 160 mm. The dimensions given refer to the thermometers. Steel 1.7335 is used as a protective sleeve material.
This text is machine translated.
Description
The conical weld protective sleeve is used for the installation of thermocouples and resistance thermometers, for example, when a sensor exchange without system emptying and/or pressure resistance is required. The protective sleeve with internal thread G 1/2 (DIN 16179 form S) is designed for temperatures from 0 to 500 °C. The outer diameter of the protective tube is 25 mm and has a distance of 17 mm. Internal diameter and installation length is 11 x 160 mm. The dimensions given refer to the thermometers. Steel 1.7335 is used as a protective sleeve material.