• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00434645 PID Compact controller Thermocouple

EAN:
Part number:
Item no:
1/3
Product type
Compact controller
Thermostat type
PID
No. of relay outputs
2
Sensor type
Thermocouple
Mounting type
DIN rail
Datasheet (PDF)
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Compact controller

Type

00434645

Thermostat type

PID

No. of relay outputs

2

Sensor type

Thermocouple

Manufacturer part #

00434645

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756223 Jumo 00434645 PID Compact controller Thermocouple

User & Safety Instructions

User & Safety Instructions 2756223 Jumo 00434645 PID Compact controller Thermocouple

Description

The PID controller has two relay outputs (normally open contact). The voltage supply is AC 110 to 240 V +10/-15%, 48 to 63 Hz. It is a universal, freely programmable microprocessor controller, which is suitable for a variety of control applications. Resistance thermometers, thermocouples as well as current and voltage signals can be connected at the freely configurable measuring input. The linearizations of the standard transducers are stored. A 2-line alphanumeric LCD display is available for actual value and setpoint display or dialog management. Setting parameters is designed to be dynamic and the value is automatically accepted after two seconds. The standard self-optimization measures optimum control parameters at the touch of a button. It also includes a ramp function with adjustable gradients as well as a timer function. The compact controller can also be used as a two-step controller with limit value monitoring. It is mounted on a DIN rail and wired via screw terminals with a cable cross-section of max. 2.5 mm². He has the approvals cULus, GOST, CSA.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)