• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00480051 Universal controller

1/3
Product type
Universal controller
No. of relay outputs
2
Mounting type
Structure
Type
00480051
No. of analogue inputs
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,495.00 / piece)
€ 1,495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal controller

Type

00480051

No. of analogue inputs

2

No. of relay outputs

2

Manufacturer part #

00480051

Mounting type

Structure

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756352 Jumo 00480051 Universal controller

User & Safety Instructions

User & Safety Instructions 2756352 Jumo 00480051 Universal controller

Description

This measuring transducer/controller for pH value, redox voltage, NH 3 (ammonia) concentration and temperature in the housing IP 67 has an illuminated LC display with plain text operation. The operating languages can be set. It offers both two analogue outputs as well as two relays (SPDT). Power is supplied by a switched-mode power supply AC 110..240 V +10 / -15 %, 48..63 Hz. A setup interface, a power supply for ISFET sensor and a binary input are available to the user.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)