• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00480055 Universal controller Analogue current

EAN:
Part number:
Item no:
1/3
Product type
Universal controller
Outputs (thermostats)
Analogue current
No. of relay outputs
2
Mounting type
Structure
Type
00480055
Datasheet (PDF)
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,555.00 / piece)
€ 1,555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal controller

Type

00480055

Outputs (thermostats)

Analogue current

No. of analogue inputs

2

No. of relay outputs

2

Manufacturer part #

00480055

Mounting type

Structure

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756354 Jumo 00480055 Universal controller Analogue current

User & Safety Instructions

User & Safety Instructions 2756354 Jumo 00480055 Universal controller Analogue current

Description

This measuring transducer/controller for conductive conductivity, TDS, specific resistance and temperature in the housing IP 67, has an illuminated LC display with plain text operation. The operating language can be set. Both conductive two-electrode and four-electrode measuring cells can be connected to the device. The temperature measurement is implemented as second input variable with a Pt100/1000. Depending on the measurement, this enables a specific, automatic temperature compensation. This transmitter/controller offers both two analogue outputs as well as two relays (SPDT). Power is supplied by a switched-mode power supply AC 110..240 V +10 / -15 %, 48..63 Hz. A setup interface and a binary input are available.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)