
Jumo 00491075 Universal controller Thermocouple -20 up to 250 °C Analogue current (L x W x H) 345 x 230 x 140 cm
Technical specifications
- Product type
Universal controller
- Type
00491075
- Reading range
-20 up to 250 °C
- Max. temperature reading
250 °C
- Min. temperature reading
-20 °C
- Outputs (thermostats)
Analogue current
- No. of analogue inputs
1
- Dim
(L x W x H) 345 x 230 x 140 cm
- Height
140 cm
- Length
345 cm
- Width
230 cm
- Sensor type
Thermocouple
- Manufacturer part #
00491075
- Mounting type
Structure
- Weight
1.4 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756368 Jumo 00491075 Universal controller Thermocouple -20 up to 250 °C Analogue current (L x W x H) 345 x 230 x 140 cm
User & Safety Instructions
User & Safety Instructions 2756368 Jumo 00491075 Universal controller Thermocouple -20 up to 250 °C Analogue current (L x W x H) 345 x 230 x 140 cm
Description
This text is machine translated.
































