User & Safety Instructions 2756377 Jumo 00494156 Universal controller
Description
The indicating instrument for installation in control panels shows temperatures in °C or °F and unit signals in clear text. The display is equipped with a universal analog input, two binary inputs, two relay outputs, two logic outputs, one analog output and a power supply for two-wire transmitters. Two extension slots can be fitted with additional inputs and outputs and interfaces. The high-contrast, multi-colored LCD display for measuring value display and user management consists of a five-digit 7-segment display (value display or parameter setting), an eight-digit 16-segment display with color switching (value display, parameter name, channel name, process/alarm text as max. 24-character text or pseudo-bar graph) and four switch position displays for the binary outputs. Four buttons are available for operating and configuring the device. Linearizations of standard transducers are stored. The electrical connection is made at the rear via screw terminals. The scoreboard is approved according to cULus.
This text is machine translated.
Description
The indicating instrument for installation in control panels shows temperatures in °C or °F and unit signals in clear text. The display is equipped with a universal analog input, two binary inputs, two relay outputs, two logic outputs, one analog output and a power supply for two-wire transmitters. Two extension slots can be fitted with additional inputs and outputs and interfaces. The high-contrast, multi-colored LCD display for measuring value display and user management consists of a five-digit 7-segment display (value display or parameter setting), an eight-digit 16-segment display with color switching (value display, parameter name, channel name, process/alarm text as max. 24-character text or pseudo-bar graph) and four switch position displays for the binary outputs. Four buttons are available for operating and configuring the device. Linearizations of standard transducers are stored. The electrical connection is made at the rear via screw terminals. The scoreboard is approved according to cULus.