• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00552545 Tmeperture switch -50 up to 500 °C Transistor

EAN:
Part number:
Item no:
1/3
Product type
Tmeperture switch
Max. temperature reading
500 °C
Outputs (thermostats)
Transistor
Type
00552545
Reading range
-50 up to 500 °C
Datasheet (PDF)
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tmeperture switch

Type

00552545

Reading range

-50 up to 500 °C

Max. temperature reading

500 °C

Min. temperature reading

-50 °C

Outputs (thermostats)

Transistor

No. of analogue inputs

1

No. of transistor outputs

1

Manufacturer part #

00552545

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756505 Jumo 00552545 Tmeperture switch -50 up to 500 °C Transistor

User & Safety Instructions

User & Safety Instructions 2756505 Jumo 00552545 Tmeperture switch -50 up to 500 °C Transistor

Description

The highly precise electronic temperature switch consists of a casing made of stainless steel for electronics and an LCD display. Various versions of resistance thermometers for temperatures from -50 to +500 °C can be connected at an M12 x 1 mm plug connection. The electronic temperature switch is intended for industrial use and conforms to the European standards for electromagnetic compatibility (EMC). The ambient temperature of the display casing is designed to be within a range of -20 to +75 °C. The device also has a 1× PNP switching output (binary output) and a configurable 1× analogue output (4 to 20 mA).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)