
Number
Total (€ 595.00 / piece)
€ 595.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Compact controller
- Type
00680797
- Thermostat type
Bang-bang, PID
- No. of analogue inputs
1
- No. of relay outputs
4
- Dim
(W x H) 48 mm x 96 mm
- Height
96 mm
- Width
48 mm
IP65 (when built-in), Back IP20
- Manufacturer part #
00680797
- Mounting type
Front
- Weight
0.1680 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2756692 Jumo 00680797 Bang-bang, PID Compact controller (W x H) 48 mm x 96 mm
User & Safety Instructions
User & Safety Instructions 2756692 Jumo 00680797 Bang-bang, PID Compact controller (W x H) 48 mm x 96 mm
Description
The compact controller in DIN format for front installation can be used universally and can be used to control temperature, pressure and other process variables. The device is characterized by a simple, clearly structured operation supported with texts. Process values and parameters are represented by two 18-segment LCD displays. In addition, the design has individual display elements for the switch positions of the outputs as well as for manual mode, ramp function and timer The controller is operated via a membrane keypad with four buttons and can be used under harsh environmental conditions thanks to the high degree of protection IP65. Depending on the hardware version, the device can be used as a two-step controller, three-point controller, three-point step controller or constant controller. Also include self-optimization, ramp function, program controller, manual operation, limit value monitoring, Digital control signals, extensive timer functions as well as a service counter included. With the help of the setup program (including program editor and ST-Editor) the devices can be configured comfortably with a PC. During configuration via the USB interface no separate power supply is required (USB-powered). The PID controller has 1 universal input, 2 relay outputs (normally open contact), 1 digital input, 1 digital input / output and an analogue output. The voltage supply range is AC 110 to 240 V +10/-15%, 48 to 63 Hz.
This text is machine translated.
This text is machine translated.

































