• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 548737 Temperature limiter Pt100 Analogue current

Image similar
Product type
Temperature limiter
Outputs (thermostats)
Analogue current
No. of relay outputs
1
Sensor type
Pt100
Type
548737
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type STB / STW
  • Configuration: Factory set
  • Language: German
  • Type supplement: Safety temperature limiter Max alarm (inverse)
  • Measuring input: 2x Pt100 dl
  • Power supply: AC/DC 20 to 30 V, 48 to 63 Hz
  • Output: 4..20mA steady.
Product type

Temperature limiter

Type

548737

Outputs (thermostats)

Analogue current

No. of analogue inputs

1

No. of relay outputs

1

Sensor type

Pt100

Manufacturer part #

548737

Weight

230 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1928163 Jumo 548737 Temperature limiter Pt100 Analogue current

User & Safety Instructions

User & Safety Instructions 1928163 Jumo 548737 Temperature limiter Pt100 Analogue current

Description

The use of the safety temperature limiter (STB) and safety temperature monitor (STW) can lead to hazards that could lead to injury to humans, damage to the environment or the destruction of production equipment and production goods
be able to recognize and avert early and safely.
It is the primary task of the company to reliably monitor thermal processes and to put the equipment into a safe operating condition in the event of a malfunction.
The measured value at the analogue input can be acquired via different sensors or unit signals. A limit violation is signaled by the built-in LED K1 and K2 (red) for each channel and the built-in relay output alarm switches the system to a safe operating state (alarm range).
The high requirements of DIN EN 61508 or DIN EN 13849 are met by a device concept whose 1oo2D structure ensures the safe detection of errors and can therefore also be used for applications that are subject to the new Machinery Directive 2006/42/EC.

Protection control and control units
Safety temperature monitor STW
Protection-temperature monitor with automatic reset for heat-generating systems, in which an automatic reset takes place upon activation, after the sensor temperature has decreased/increased by the amount of the switching difference below/above the set limit value.
(OPERATION 2B, 2K, 2P)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)