• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60000495 Bang-bang Temperature controller 50 up to 300 °C 16 A relay

Image similar
Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
230 V AC
Max. temperature reading
300 °C
Outputs (thermostats)
16 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Control range 50..300°C.
  • Switching difference: 2.5 %
  • Transmission line length: 1000mm
  • WST.remote line: CU (copper)
  • Process connection: Smooth round sensor
  • Sensor diameter 6 mm
  • Material sensor: CrNi (stainless steel)
  • Switching voltage 230 volt
  • Switching current: 16A cos=1
  • Voltage type: AC
  • DIN mark: Yes.
Product type

Temperature controller

Type

60000495

Thermostat type

Bang-bang

Operating voltage

230 V AC

Reading range

50 up to 300 °C

Max. temperature reading

300 °C

Min. temperature reading

50 °C

Outputs (thermostats)

16 A relay

No. of relay outputs

1

Length

1000 mm

IP00

Manufacturer part #

60000495

Mounting type

Recess-mount

Weight

0.1441 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1928131 Jumo 60000495 Bang-bang Temperature controller 50 up to 300 °C 16 A relay

User & Safety Instructions

User & Safety Instructions 1928131 Jumo 60000495 Bang-bang Temperature controller 50 up to 300 °C 16 A relay

Description

Thermostats control and monitor thermal processes The devices of the type series EM are available as temperature controller TR, temperature monitor TW, temperature limiter TB, safety temperature monitor STW (STB) and safety temperature limiter STB. The STB is offset
In the event of faults, the monitored system must be in a safe operating state.
Built-in thermostats work according to the principle of liquid expansion; a microswitch serves as an electrical switching element.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)